This 6-position rotary switch features a brass contact material with silver plating and a 36° index angle. It is designed for panel mount and has a solder termination. The switch is rated for 30V DC and 115V AC. It is part of the 56 series and has a SP6T throw configuration.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Mount | Panel |
| Number of Positions | 6 |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |