The 56 Series 5-Position Rotary Switch is a coded and mechanical switch designed for panel mount applications. It features a 36° index angle and a DP5T throw configuration. The switch has a DC rated voltage of 30V and an AC voltage rating of 115V. The contacts are made of brass and plated with silver. The switch is suitable for use in environments with a suitable operating temperature range.
Grayhill 56L36-01-2-05N technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Mount | Panel |
| Number of Positions | 5 |
| Series | 56 |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56L36-01-2-05N to view detailed technical specifications.
No datasheet is available for this part.