The 56LP30-01-1-03N is a 3-position rotary switch from Grayhill with a contact material of brass and silver plating. It features a 30° index angle and is designed for panel mount applications. The switch has a SP3T throw configuration and a termination of PC pin. It is rated for 30V DC and 115V AC.
Checking distributor stock and pricing after the page loads.
Grayhill 56LP30-01-1-03N technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Mount | Panel |
| Number of Positions | 3 |
| Series | 56 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.