This 30V DC rated, 115V AC rated rotary switch features a 30° index angle and a 2-position on-on switch function. It has a brass contact material with silver plating and is designed for panel mount applications. The switch has a DPDT throw configuration and is part of the Grayhill 56 series.
Checking distributor stock and pricing after the page loads.
Grayhill 56LP30-01-2-02S technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 56 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.