This 2-position on-on rotary switch features a 30° index angle and is rated for 30V DC and 115V AC. It has a 4-pole double-throw (4PDT) throw configuration and is mounted on a panel. The switch has a silver-plated brass contact material and is terminated with PC pins.
Checking distributor stock and pricing after the page loads.
Grayhill 56LP30-01-4-02S technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 56 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.