This 8-position SP8T rotary switch features a brass contact material with silver plating, suitable for panel mounting. It has a 36° index angle and a voltage rating of 115V AC and 30V DC. The switch is designed for use in applications where a high degree of mechanical and electrical reliability is required.
Checking distributor stock and pricing after the page loads.
Grayhill 56LP36-01-1-08N technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Mount | Panel |
| Number of Positions | 8 |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.