
This 56 Series rotary switch features a 2-position on-on configuration with a 36° index angle. It is designed for panel mount applications and has a voltage rating of 115V AC. The switch's contacts are made of brass with a silver plating, ensuring reliable connections. The switch is rated for 30V DC and is suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
Grayhill 56LP36-01-2-02S technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 56 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
