
The 56P30-01-1-04N is a 30V DC rated, 115V AC rated, SP4T rotary switch from Grayhill. It features a through hole mount and is designed for use in applications where a high current rating of 200mA is required. The switch has a contact material of brass with a silver and nickel plating. It is RoHS compliant and has a maximum operating temperature range of an unspecified temperature range. The switch has a 9.53mm actuator length and a 30° index angle with fixed index stops.
Grayhill 56P30-01-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56P30-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
