The Grayhill 56P30-01-1-09S is a 9-position SP9T rotary switch with a flatted shaft actuator style. It features a maximum current rating of 0.2A and a maximum AC voltage rating of 115V. The switch also has a maximum DC voltage rating of 30V and an angle of throw of 30 degrees. It has 9 numbered positions and is available with PC pins termination style. The switch is designed for panel mount or through hole mounting and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Grayhill 56P30-01-1-09S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 9 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.