
The Grayhill 56P30-01-1-11N is a 11-position SP11T rotary switch with a maximum current rating of 200mA and a maximum voltage rating of 30V DC. It features a zinc die cast actuator and brass contacts with silver and nickel plating. The switch is lead-free and RoHS compliant, with a panel mount and through hole termination. It operates within a temperature range and is suitable for use in a variety of applications.
Grayhill 56P30-01-1-11N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pins |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56P30-01-1-11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
