
Rotary switch, SP11T configuration, featuring 11 positions with a 30° index angle and fixed stops. This single-deck, single-pole switch offers PC pin termination and a shorting contact style. Rated for 200mA at 115VAC and 30VDC, it includes a zinc die-cast flatted shaft with a 9.53mm actuator length. Mountable via through-hole or panel, this lead-free and RoHS compliant component utilizes brass contacts with silver and nickel plating.
Grayhill 56P30-01-1-11S technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Shorting |
| Depth | 12.7mm |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pins |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56P30-01-1-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
