This 12-position rotary switch features a shorting contact style with a silver and nickel plating. It has a maximum current rating of 200mA and a maximum DC voltage rating of 30V. The switch is designed for through-hole panel mount and is lead-free. It has a fixed index stop and a 30° index angle. The switch is RoHS compliant and has a brass contact material.
Grayhill 56P30-01-1-12S-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Shorting |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP12T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56P30-01-1-12S-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.