Rotary switch featuring a DP4T (Double Pole, Four Throw) configuration with 4 positions and a 30° index angle. This single-deck electromechanical component offers non-shorting contacts made of brass with silver and nickel plating. Rated for 0.2A at 115VAC and 30VDC, it utilizes PC pin terminations for through-hole mounting. The switch includes a 9.53mm zinc die cast flatted shaft and is RoHS compliant.
Grayhill 56P30-01-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Depth | 12.7mm |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pins |
| Throw Configuration | DP4T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56P30-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.