This Grayhill rotary switch features a 30° index angle and a 4P3T throw configuration. It has a maximum current rating of 200mA and a maximum voltage rating of 30V DC. The switch is designed for through hole mounting on a panel and is compliant with lead-free standards. The actuator length is 9.53mm and the contact material is brass with a silver and nickel plating. The switch is RoHS compliant and has a fixed index stop.
Grayhill 56P30-01-4-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56P30-01-4-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.