
This 4P3T rotary switch has a DC rated voltage of 30V and a current rating of 200mA. It features a through hole, panel mount package type and is RoHS compliant. The switch has a fixed index stop and a throw configuration of 4P3T. It is designed for use in applications where a high level of reliability and durability is required.
Grayhill 56P30-01-4-03S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56P30-01-4-03S to view detailed technical specifications.
No datasheet is available for this part.
