The 56P30-01-4-AJS is a 4P3T rotary switch with a flatted shaft actuator style, suitable for applications with a maximum DC voltage rating of 30V and a maximum current rating of 0.2A. It features a panel mount/through hole termination style and a straight body orientation. The switch has a maximum AC voltage rating of 115V and an angle of throw of 30 degrees, with three numbered positions. It is designed for use in environments with a suitable temperature range.
Checking distributor stock and pricing after the page loads.
Grayhill 56P30-01-4-AJS technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 4P3T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.