The 56P36-01-1-02S is a SPDT rotary switch with 2 positions, rated for 30V DC and 200mA. It features a panel mount through hole design with a brass contact material and silver nickel plating. The switch has a fixed index angle of 36° and is RoHS compliant. It is designed for use in a variety of applications, including industrial control systems and medical devices.
Checking distributor stock and pricing after the page loads.
Grayhill 56P36-01-1-02S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.