
Rotary switch, SP7T, featuring 7 positions with a 36° index angle and fixed stops. This single-pole, single-throw (SPST) switch offers PC pin termination and a flatted shaft actuator. Rated for 0.2A at 115VAC and 30VDC, it utilizes brass contacts with silver and nickel plating. Mountable via through-hole or panel, this illuminated switch has a zinc die cast actuator.
Grayhill 56P36-01-1-07N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Actuator Type | Shaft |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 25.46mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP7T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56P36-01-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.