
The 56P36-01-1-07S is a 7-position SP7T rotary switch with a maximum current rating of 200mA and a maximum DC voltage rating of 30V. It features a through hole mount and is designed for panel mounting. The switch has a silver and nickel-plated brass contact material and a 36° index angle. It is RoHS compliant and has a fixed index stop configuration.
Grayhill 56P36-01-1-07S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56P36-01-1-07S to view detailed technical specifications.
No datasheet is available for this part.