Switch Rotary SP9T 9 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Grayhill 56P36-01-1-09N-F technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Number of Positions | 9 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 56P36-01-1-09N-F to view detailed technical specifications.
No datasheet is available for this part.