The Grayhill 56P36-01-2-03S is a rotary switch with a 36° index angle, a DP3T throw configuration, and a maximum current rating of 200mA. It is rated for a maximum DC voltage of 30V and has a maximum AC voltage rating of 115V. The switch is available in a panel mount/through hole package and is compliant with RoHS regulations. It features a brass contact material with silver and nickel plating and has a fixed index stop. The switch has a single deck with two poles per deck and three positions.
Checking distributor stock and pricing after the page loads.
Grayhill 56P36-01-2-03S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.