
The 56P36-01-2-05N is a 5-position DP10T rotary switch with a maximum voltage rating of 30V DC and a maximum current rating of 200mA. It features a zinc die-cast actuator and brass contacts with silver and nickel plating. The switch is designed for through-hole mounting on a panel and is compliant with RoHS regulations. It has a fixed index angle of 36° and a maximum actuator length of 9.53mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 56P36-01-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pins |
| Throw Configuration | DP10T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56P36-01-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.