The Grayhill 56P36-01-2-AJS is a DP5T rotary switch with a flatted shaft, rated for a maximum current of 0.2A and a maximum AC voltage of 115V. It can also handle a maximum DC voltage of 30V. The switch has a 36° angle of throw and five positions. It features PC pins for termination and is designed for panel mount or through hole mounting.
Checking distributor stock and pricing after the page loads.
Grayhill 56P36-01-2-AJS technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.