This 4-position SP4T rotary switch has a maximum voltage rating of 30V DC and a maximum current rating of 200mA. It features brass contacts with nickel and silver plating and is packaged in bulk. The switch is designed for panel mount applications and is not radiation hardened. It is not RoHS compliant and has a solder termination.
Grayhill 56S30-01-1-04N technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 56S30-01-1-04N to view detailed technical specifications.
No datasheet is available for this part.