This 10-position SP10T rotary switch has a maximum current rating of 200mA and a maximum voltage rating of 30V DC. It is designed for panel mount and features a brass contact material with silver and nickel plating. The switch has a fixed index angle of 30° and is rated for use with AC voltages up to 115V. It is compliant with RoHS regulations and features a solder termination.
Sign in to ask questions about the Grayhill 56S30-01-1-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56S30-01-1-10S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56S30-01-1-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.