This 12-position rotary switch features a 30V DC rated voltage and 115V AC voltage rating. It has a fixed index stop and a 30° index angle. The switch is constructed with brass contacts and features a silver plating. It is designed for panel mount applications and is compliant with RoHS regulations.
Grayhill 56S30-01-1-12S-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56S30-01-1-12S-F to view detailed technical specifications.
No datasheet is available for this part.