This 30V DC rated, 115V AC rated DP3T rotary switch features a 200mA max current rating and is constructed with brass contacts plated with silver and nickel. The switch has a fixed index angle of 30° and is designed for panel mount applications. It is compliant with RoHS regulations and has a termination type of solder.
Grayhill 56S30-01-2-03S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56S30-01-2-03S to view detailed technical specifications.
No datasheet is available for this part.