
The 56S30-01-2-05N is a 5-position DP5T rotary switch with a maximum current rating of 200mA and a maximum voltage rating of 30V DC. It features a panel mount design and is constructed with brass contacts plated with silver and nickel. The switch has a fixed index angle of 30° and is rated for operation in a temperature range. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Grayhill 56S30-01-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56S30-01-2-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56S30-01-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.