The 56S36-01-2-04N is a 36° index angle DP4T rotary switch from Grayhill with a maximum voltage rating of 30V DC and a maximum current rating of 200mA. It features a panel mount design and is constructed with brass contacts plated with silver and nickel. The switch has a fixed index stop and is RoHS compliant. It is suitable for use in applications with an operating temperature range of -20°C to 55°C.
Sign in to ask questions about the Grayhill 56S36-01-2-04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56S36-01-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56S36-01-2-04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.