
This 36° index angle DP5T rotary switch features a maximum current rating of 200mA and a maximum DC voltage rating of 30V. It is designed for panel mount applications and has a termination of solder. The switch has a series designation of 56 and is compliant with RoHS regulations. The actuator length is 9.53mm and the contact material is brass with silver and nickel plating. The switch has a fixed index stop and is rated for 115V AC.
Sign in to ask questions about the Grayhill 56S36-01-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56S36-01-2-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56S36-01-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.