The 56S36-01B10N is a 10-position SP10T rotary switch with a panel mount configuration. It features a maximum current rating of 200mA and a maximum voltage rating of 30V DC. The switch has a contact material of brass with a silver and nickel plating. It has a fixed index angle of 36° and is designed for use in panel mount applications.
Sign in to ask questions about the Grayhill 56S36-01B10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56S36-01B10N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 56S36-01B10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.