
DP6T rotary switch featuring 6 positions and a 30° index angle for precise control. Rated for 0.2A at 30VDC and 115VAC, with silver-plated brass contacts. Includes an adjustable stop actuator with a zinc die cast construction and solder terminals for panel mounting. This illuminated, lead-free component is RoHS compliant.
Grayhill 56SD30-01-2-AJS technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Contact Current Rating | 200mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Nickel |
| Depth | 12.7mm |
| Height | 28.07mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DP, DP6T |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SD30-01-2-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
