The Grayhill 56SD30-01-4-02S is a 2-position 4-pole double-throw rotary switch with a flat shaft. It features a maximum current rating of 0.2A and a maximum voltage rating of 30V DC. The switch is designed for panel mount applications and has a termination style of solder lug. It is suitable for use in environments with an angle of throw of 30 degrees.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |