This rotary switch features a flatted shaft actuator style with a 4P3T pole throw configuration. It has a maximum current rating of 0.2A and a maximum AC voltage rating of 115V. The switch can withstand a maximum DC voltage of 30V and has an angle of throw of 30 degrees. It has three positions and a termination style of solder lug, with a straight body orientation. The switch is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 4P3T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |