
10-position, single-pole, ten-throw (SP10T) rotary switch featuring a latched mechanism and adjustable stop for precise control. This panel-mount switch offers a 36° index angle with non-shorting contact style, rated for 0.2A at 30VDC and 115VAC. Constructed with brass, gold, and silver contacts, it includes a zinc die cast actuator and solder terminals for reliable connections. Illuminated for enhanced visibility, this RoHS compliant component is designed for demanding electromechanical applications.
Sign in to ask questions about the Grayhill 56SD36-01-1-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56SD36-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Contact Material | Brass, Gold, Silver |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP10T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SD36-01-1-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
