
DP5T Rotary Switch, featuring 5 positions and a latched, shorting contact style. This panel-mount component offers a 36° index angle, adjustable stops, and solder terminals. Rated for 0.2A and 30VDC (115VAC), it utilizes brass contacts with silver and nickel plating. RoHS compliant.
Grayhill 56SD36-01-2-AJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Shorting |
| Current Rating | 200mA |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SD36-01-2-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
