
Rotary switch with 12 positions and 1 pole, offering SP12T throw configuration. Features a 30° index angle with adjustable stops and a non-shorting contact style. Rated for 200mA contact current, 115VAC maximum voltage, and 30VDC rated voltage. Terminations are solder lugs, and mounting options include through-hole and panel mount.
Sign in to ask questions about the Grayhill 56SDP30-01-1-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56SDP30-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Current Rating | 200mA |
| Contact Material | Brass, Gold, Silver |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Depth | 12.7mm |
| Height | 28.07mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP, SP12T |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SDP30-01-1-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
