
Rotary switch featuring a single pole, single throw (SP12T) configuration with 12 positions and a 30° index angle. Offers a contact current rating of 200mA at 115VAC or 30VDC, with brass and silver contacts and silver/nickel plating. Designed for through-hole, panel mounting with solder lug termination and an adjustable index stop. Includes a 9.53mm flatted shaft and is RoHS compliant.
Grayhill 56SDP30-01-1-AJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Current Rating | 200mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Nickel |
| Depth | 12.7mm |
| Height | 28.07mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP, SP12T |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SDP30-01-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
