
Rotary switch featuring a DP6T throw configuration with 2 poles per deck and 2 contacts. This illuminated, non-shorting switch offers 30° index angle with adjustable stops, a 200mA contact current rating, and a maximum voltage rating of 115VAC or 30VDC. It includes a zinc die cast, flatted shaft actuator with a length of 9.53mm and terminates with PC pins for through-hole, panel, or PCB mounting.
Grayhill 56SDP30-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Contact Current Rating | 200mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Depth | 12.7mm |
| Height | 25.46mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel, PCB |
| Number of Contacts | 2 |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pins |
| Throw Configuration | DP, DP6T |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SDP30-01-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
