
DP6T rotary switch featuring 6 positions and 2 poles per deck. Offers a 0.2A contact current rating and 30VDC maximum voltage rating, with an AC voltage rating of 115V. Includes silver-plated brass contacts with a shorting contact style and an adjustable stop actuator. Mounts via through-hole and PCB termination, with solder terminals. This RoHS compliant component is illuminated.
Grayhill 56SDP30-01-2-AJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Current Rating | 200mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Nickel |
| Contact Style | Shorting |
| Depth | 12.7mm |
| Height | 25.46mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel, PCB |
| Number of Contacts | 2 |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | DP, DP6T |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SDP30-01-2-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
