This 4P3T rotary switch features a shaft actuator with adjustable index stops and a silver-plated brass contact. It has a current rating of 200mA and is rated for 30V DC and 115V AC. The switch is designed for through hole panel mount and has a package quantity of one. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Grayhill 56SDP30-01-4-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Depth | 0.377inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 25.46mm |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 4 |
| Number of Poles per Deck | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | 4P3T, 4P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.