
The 56SDP30S-01PAJN is a 30V DC rated, 115V AC rated, through hole mounted rotary switch with adjustable index stops. It features a brass contact material with silver plating and a 9.53mm actuator length. The switch is designed for use in a variety of applications and is suitable for use in environments with a temperature range of -20°C to 60°C.
Sign in to ask questions about the Grayhill 56SDP30S-01PAJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56SDP30S-01PAJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Series | 56 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SDP30S-01PAJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
