
10-position rotary switch, SP10T, featuring a latched, non-shorting contact style with silver-plated brass contacts. Rated for 0.2A and 30VDC, with an AC voltage rating of 115V. Includes an adjustable stop type actuator with a zinc die cast housing and solder terminals for through-hole mounting. This illuminated, single-deck switch offers a 36° index angle and is RoHS compliant.
Grayhill 56SDP36-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Contact Current Rating | 200mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Depth | 12.7mm |
| Height | 28.07mm |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP, SP10T |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SDP36-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
