
Rotary switch featuring a single pole, single throw (SP10T) configuration with 10 positions and an index angle of 36°. This illuminated, through-hole mount component offers PC pin termination and an adjustable index stop. It boasts a contact current rating of 200mA at 115VAC or 30VDC, with brass and silver contact material and silver/nickel plating. The switch has a flatted shaft with an actuator length of 9.53mm and is RoHS compliant.
Grayhill 56SDP36-01-1-AJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Current Rating | 200mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Nickel |
| Depth | 12.7mm |
| Height | 25.46mm |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel, PCB |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP, SP10T |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SDP36-01-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
