
DP5T rotary switch featuring PC pin termination and a flatted shaft. Offers 2 poles per deck across 1 deck, with a 36° index angle and adjustable index stops. Contact current rating of 200mA at 115VAC or 30VDC, utilizing brass and silver contacts with silver and nickel plating. Designed for through-hole, panel, and PCB mounting, this RoHS compliant component has a shorting contact style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 56SDP36-01-2-AJS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56SDP36-01-2-AJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Current Rating | 200mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Nickel |
| Contact Style | Shorting |
| Depth | 12.7mm |
| Height | 25.46mm |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel, PCB |
| Number of Contacts | 2 |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | DP, DP5T |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SDP36-01-2-AJS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
