This rotary switch features a 36° index angle and adjustable stops, with a current rating of 200mA and a DC rated voltage of 30V. It is designed for through hole mounting on a panel. The switch has a brass contact material with a silver plating and is rated for 115V AC. The actuator length is 9.53mm and the package quantity is one.
Grayhill 56SDP36-01PAJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 56 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 56SDP36-01PAJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.