
The 56SDP36-01QAJN is a 36° index adjustable rotary switch with a current rating of 200mA and a DC rated voltage of 30V. It features a brass contact material with silver plating and is designed for through hole, panel mount applications. The switch has a single deck with two poles per deck and is rated for 115V AC. It is available from Grayhill.
Checking distributor stock and pricing after the page loads.
Grayhill 56SDP36-01QAJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Package Quantity | 1 |
| Series | 56 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |