This 30V DC rated, 115V AC rated SP3T rotary switch has a maximum current rating of 200mA and is constructed with a brass contact material plated with silver and nickel. It features a non-shorting contact style and a 30° index angle with fixed index stops. The switch is lead free and RoHS compliant, and is designed for through hole panel mount applications.
Grayhill 56SP30-01-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP3T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SP30-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.