
This 30V DC rated, 200mA current rated SP3T rotary switch features a 30° index angle and fixed index stops. It has a silver and nickel plated brass contact material and is available in a panel mount through hole configuration. The switch is RoHS compliant and has a maximum voltage rating of 115V AC. It is designed for use in a variety of applications where a high-reliability, low-maintenance switch is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 56SP30-01-1-03S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56SP30-01-1-03S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SP30-01-1-03S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.