
The Grayhill 56SP30-01-1-05S is a 5-position SP5T rotary switch with a maximum current rating of 200mA and a maximum voltage rating of 30V DC. It features a through hole mount with a panel mount option and a termination of PC pin. The switch has a series designation of 56 and is RoHS compliant. It is designed for use in applications where a high level of reliability and durability is required.
Grayhill 56SP30-01-1-05S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SP30-01-1-05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.